
PI3EQX8908A2ZFEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX8908A2ZFEXTR-ND - Tape & Reel (TR) 31-PI3EQX8908A2ZFEXCT-ND - Cut Tape (CT) 31-PI3EQX8908A2ZFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX8908A2ZFEX |
Description | PCIE EQX W-QFN55100-54 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-TQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.06000 | £10.06 |
| 10 | £7.92400 | £79.24 |
| 25 | £7.39000 | £184.75 |
| 100 | £6.80190 | £680.19 |
| 250 | £6.77972 | £1,694.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £6.02215 | £21,077.52 |
| Unit Price without VAT: | £10.06000 |
|---|---|
| Unit Price with VAT: | £12.07200 |

