
PI3EQX7502MZDE | |
|---|---|
DigiKey Part Number | PI3EQX7502MZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX7502MZDE |
Description | IC REDRIVER USB 3.0 5GBPS 24TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 125mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |

