
PI3EQX6801AZDE | |
|---|---|
DigiKey Part Number | PI3EQX6801AZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI3EQX6801AZDE |
Description | SATA EQX W-QFN4040-20 TRAY 490PC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |

