


PI3EQX32904Q3ZREX | |
|---|---|
DigiKey Part Number | 31-PI3EQX32904Q3ZREXTR-ND - Tape & Reel (TR) 31-PI3EQX32904Q3ZREXCT-ND - Cut Tape (CT) 31-PI3EQX32904Q3ZREXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX32904Q3ZREX |
Description | PCIE EQX W-QFN3063-46 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 32Gbps 46-WQFN (3x6.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 300mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | 46-WQFN (3x6.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.46000 | £7.46 |
| 10 | £5.82200 | £58.22 |
| 25 | £5.41200 | £135.30 |
| 100 | £4.96110 | £496.11 |
| 250 | £4.74616 | £1,186.54 |
| 500 | £4.61664 | £2,308.32 |
| 1,000 | £4.51005 | £4,510.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £4.36296 | £15,270.36 |
| Unit Price without VAT: | £7.46000 |
|---|---|
| Unit Price with VAT: | £8.95200 |

