Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16621ZLDEX

DigiKey Part Number
31-PI3EQX16621ZLDEXTR-ND - Tape & Reel (TR)
31-PI3EQX16621ZLDEXCT-ND - Cut Tape (CT)
31-PI3EQX16621ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX16621ZLDEX
Description
PCIE EQX REDRIVER W-QFN3060-40
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,458
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.07000£4.07
10£3.10500£31.05
25£2.86400£71.60
100£2.59960£259.96
250£2.48884£622.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£2.24850£7,869.75
Manufacturers Standard Package
Unit Price without VAT:£4.07000
Unit Price with VAT:£4.88400