Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16012ZLDEX

DigiKey Part Number
31-PI3EQX16012ZLDEXTR-ND - Tape & Reel (TR)
31-PI3EQX16012ZLDEXCT-ND - Cut Tape (CT)
31-PI3EQX16012ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX16012ZLDEX
Description
PCIE EQX W-QFN3060-40 T&R 3.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C, PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,498
Factory Stock: 10,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.53000£3.53
10£2.68400£26.84
25£2.47160£61.79
100£2.23830£223.83
250£2.12836£532.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.92846£6,749.61
Manufacturers Standard Package
Unit Price without VAT:£3.53000
Unit Price with VAT:£4.23600