Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX12904AZHEX

DigiKey Part Number
31-PI3EQX12904AZHEXTR-ND - Tape & Reel (TR)
31-PI3EQX12904AZHEXCT-ND - Cut Tape (CT)
31-PI3EQX12904AZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX12904AZHEX
Description
PCIE EQX V-QFN3590-42
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe 3.0, SATA 3.0
Input
CML
Output
CML
Data Rate (Max)
8Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.31778£4,612.23
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.49000£2.49
Digi-Reel®
QuantityUnit PriceExt Price
1£3.55000£3.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800