PI3EQX1204-BZHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £11.53559
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: £18.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £9.43686
Datasheet

Similar


Texas Instruments
In Stock: 1,669
Unit Price: £11.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,226
Unit Price: £13.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £10.32252
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: £19.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,687
Unit Price: £10.88952
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: £17.16000
Datasheet

Similar


Texas Instruments
In Stock: 6,478
Unit Price: £7.06031
Datasheet
Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1204-BZHE

DigiKey Part Number
PI3EQX1204-BZHE-ND
Manufacturer
Manufacturer Product Number
PI3EQX1204-BZHE
Description
IC REDRIVER 12.5GBPS I2C 42-TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12.5Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
12.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types