
PI3EQX10908AZFEX | |
|---|---|
DigiKey Part Number | PI3EQX10908AZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX10908AZFEX |
Description | IC REDRIVER 8CH 10GBPS 54TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | CML | |
Output | CML | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-TQFN (10x5.5) | |
Base Product Number |

