
PI3EQX1012CZHEX | |
|---|---|
DigiKey Part Number | PI3EQX1012CZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX1012CZHEX |
Description | USB3 EQX V-QFN3590-42 T&R 3.5K |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB 3.1 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |

