
PI3DPX1225Q3ZLBEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1225Q3ZLBEXTR-ND - Tape & Reel (TR) 31-PI3DPX1225Q3ZLBEXCT-ND - Cut Tape (CT) 31-PI3DPX1225Q3ZLBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1225Q3ZLBEX |
Description | ACTIVE DISPLAY W-QFN6040-40 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 x 6:4 Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 1 x 6:4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.33300 | £23.33 |
| 25 | £2.14560 | £53.64 |
| 100 | £1.93840 | £193.84 |
| 250 | £1.83972 | £459.93 |
| 500 | £1.83086 | £915.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.66369 | £5,822.91 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |

