
PI3DPX1225AZLBEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1225AZLBEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1225AZLBEX |
Description | ACTIVE DISPLAY W-QFN6040-40 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 x 6:4 Channel 13.5Gbps 40-TQFN (4x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C, USB 3.0 | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 1 x 6:4 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.21839 | £4,264.37 |
| Unit Price without VAT: | £1.21839 |
|---|---|
| Unit Price with VAT: | £1.46207 |

