
PI3DPX1205A1ZLBE | |
|---|---|
DigiKey Part Number | 31-PI3DPX1205A1ZLBECT-ND - Cut Tape (CT) 31-PI3DPX1205A1ZLBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1205A1ZLBE |
Description | USB C LINEAR REDRIVER |
Customer Reference | |
Detailed Description | Buffer, ReDriver Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.66900 | £16.69 |
| 25 | £1.52800 | £38.20 |
| 100 | £1.37360 | £137.36 |
| 250 | £1.29992 | £324.98 |
| 500 | £1.25558 | £627.79 |
| 1,000 | £1.21905 | £1,219.05 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

