
PI3DPX1203ZHE+DRX | |
|---|---|
DigiKey Part Number | PI3DPX1203ZHE+DRX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203ZHE+DRX |
Description | ACTIVE DISPLAY V-QFN3590-42 T&R |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |

