
PI3DPX1203CZLEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1203CZLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203CZLEX |
Description | ACTIVE DISPLAY W-QFN3060-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 32-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.93931 | £3,287.59 |
| 7,000 | £0.92163 | £6,451.41 |
| Unit Price without VAT: | £0.93931 |
|---|---|
| Unit Price with VAT: | £1.12717 |

