PI3B16292AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5,807
Unit Price: £1.49580
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.08390
Datasheet

Similar


Texas Instruments
In Stock: 9,315
Unit Price: £2.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,074
Unit Price: £2.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: £1.00219
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: £1.00219
Datasheet
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16292AE

DigiKey Part Number
PI3B16292AE-ND
Manufacturer
Manufacturer Product Number
PI3B16292AE
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes