Multiplexer/Demultiplexer 12 x 1:2 40-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16226BE

DigiKey Part Number
PI3B16226BE-ND
Manufacturer
Manufacturer Product Number
PI3B16226BE
Description
IC MUX/DEMUX 12 X 1:2 40-BQSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 40-BQSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16226BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-FSOP (0.154", 3.90mm Width)
Supplier Device Package
40-BQSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.