
PI3B16215A | |
|---|---|
DigiKey Part Number | PI3B16215A-ND |
Manufacturer | |
Manufacturer Product Number | PI3B16215A |
Description | IC BUS SWITCH 2 X 10:10 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 10:10 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B16215A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 2 x 10:10 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

