PI3B16211A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 32
Unit Price: £3.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,852
Unit Price: £3.65000
Datasheet

Similar


Texas Instruments
In Stock: 7,358
Unit Price: £1.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.03000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,056
Unit Price: £1.66785
Datasheet

Similar


Texas Instruments
In Stock: 11,475
Unit Price: £1.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,650
Unit Price: £1.64537
Datasheet

Similar


Texas Instruments
In Stock: 10,000
Unit Price: £1.39112
Datasheet

Similar


Texas Instruments
In Stock: 6,195
Unit Price: £2.02000
Datasheet

Similar


Texas Instruments
In Stock: 3,630
Unit Price: £1.79000
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16211A

DigiKey Part Number
PI3B16211A-ND
Manufacturer
Manufacturer Product Number
PI3B16211A
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16211A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes