PI3B16210A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 271
Unit Price: £2.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,738
Unit Price: £2.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,845
Unit Price: £2.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,231
Unit Price: £1.49580
Datasheet

Similar


Texas Instruments
In Stock: 6,120
Unit Price: £1.25648
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,219
Unit Price: £1.61547
Datasheet

Similar


Texas Instruments
In Stock: 2,181
Unit Price: £2.13000
Datasheet

Similar


Texas Instruments
In Stock: 45,945
Unit Price: £2.13000
Datasheet

Similar


Texas Instruments
In Stock: 111,960
Unit Price: £1.35367
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16210A

DigiKey Part Number
PI3B16210A-ND
Manufacturer
Manufacturer Product Number
PI3B16210A
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16210A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes