
PI2EQXDP101-AZFE | |
|---|---|
DigiKey Part Number | PI2EQXDP101-AZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQXDP101-AZFE |
Description | IC REDRIVER DISPLAYPORT 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2.7Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQXDP101-AZFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x5) | |
Base Product Number |

