Similar
Similar

PI2EQX6864-AZFE | |
|---|---|
DigiKey Part Number | PI2EQX6864-AZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX6864-AZFE |
Description | IC REDRIVER SATA 8CH 56TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6.5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX6864-AZFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.5Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.2V | |
Current - Supply | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |


