PI2EQX6804-ANJEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 330
Unit Price: £57.39000
Datasheet

Similar


Texas Instruments
In Stock: 128
Unit Price: £60.09000
Datasheet
Buffer, ReDriver 4 Channel 6.5Gbps 100-LBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX6804-ANJEX

DigiKey Part Number
PI2EQX6804-ANJEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX6804-ANJEX
Description
IC REDRIVER SAS2/SATA/XAUI LBGA
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6.5Gbps 100-LBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SAS2, SATA, XAUI
Input
CML
Output
CML
Data Rate (Max)
6.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
-
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types