PI2EQX5984ZLIEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £6.14394
Datasheet
Buffer, ReDriver 8 Channel 5Gbps 72-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX5984ZLIEX

DigiKey Part Number
PI2EQX5984ZLIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX5984ZLIEX
Description
IC REDRIVER 5GBPS 4-LANE 72TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 72-TQFN (11x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-WFQFN Exposed Pad
Supplier Device Package
72-TQFN (11x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes