Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX5804DNJEX | |
|---|---|
DigiKey Part Number | PI2EQX5804DNJEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX5804DNJEX |
Description | IC REDRIVER PCIE 4CH 100LBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 5Gbps 100-LBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 4 | |
Delay Time | 750ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 50 pF | |
Voltage - Supply | 1.2V | |
Current - Supply | 800mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |





