
PI2EQX4401ZFE | |
|---|---|
DigiKey Part Number | PI2EQX4401ZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX4401ZFE |
Description | IC REDRIVER PCIE 2CH 36TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 2.5Gbps 36-TQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX4401ZFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x5) | |
Base Product Number |

