
PI2EQX3232AZDEX | |
|---|---|
DigiKey Part Number | PI2EQX3232AZDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX3232AZDEX |
Description | IC REDRIVER SAS/SATA 2CH 48TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3.2Gbps 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3.2Gbps | |
Number of Channels | 2 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

