Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX3211BHE | |
|---|---|
DigiKey Part Number | PI2EQX3211BHE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX3211BHE |
Description | IC REDRIVER SATA 2CH 20SSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 3.2Gbps 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX3211BHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3.2Gbps | |
Number of Channels | 2 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.5V, 1.8V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |




