Similar

PI2EQX3202BNBEX | |
|---|---|
DigiKey Part Number | PI2EQX3202BNBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX3202BNBEX |
Description | IC REDRIVER 2CH 3.2GBPS 84LFBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 3.2Gbps 84-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 3.2Gbps | |
Number of Channels | 4 | |
Delay Time | 2.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.4V ~ 1.9V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LFBGA | |
Supplier Device Package | 84-LFBGA (9x9) | |
Base Product Number |


