Buffer, ReDriver 2 Channel 3.2Gbps 36-TQFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX3201BZFE

DigiKey Part Number
PI2EQX3201BZFE-ND
Manufacturer
Manufacturer Product Number
PI2EQX3201BZFE
Description
IC REDRIVER 2CH 36TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3.2Gbps 36-TQFN (6x5)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX3201BZFE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
-
Input
CML
Output
CML
Data Rate (Max)
3.2Gbps
Number of Channels
2
Delay Time
2.0ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.5V, 1.8V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types