Retimer 4 Channel 10Gbps X1-QFN2845-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX22024XEAEX

DigiKey Part Number
31-PI2EQX22024XEAEXTR-ND - Tape & Reel (TR)
31-PI2EQX22024XEAEXCT-ND - Cut Tape (CT)
31-PI2EQX22024XEAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2EQX22024XEAEX
Description
ACTIVE DISPLAY X1-QFN2845-32 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Retimer 4 Channel 10Gbps X1-QFN2845-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Retimer
Applications
USB Type C
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
360mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
X1-QFN2845-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,348
Factory Stock: 3,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.74000£2.74
10£2.06200£20.62
25£1.89240£47.31
100£1.70650£170.65
250£1.61780£404.45
500£1.60200£801.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.45955£5,108.42
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800