
PI1EQX7502AZDEX | |
|---|---|
DigiKey Part Number | PI1EQX7502AZDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI1EQX7502AZDEX |
Description | 1.05V 1-PORT/2-CHANNEL USB3.0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Channel 24-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.60840 | £2,129.40 |
| 7,000 | £0.59599 | £4,171.93 |
| 10,500 | £0.58978 | £6,192.69 |
| Unit Price without VAT: | £0.60840 |
|---|---|
| Unit Price with VAT: | £0.73008 |

