Diode 60 V 7A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS760-13

DigiKey Part Number
PDS760DITR-ND - Tape & Reel (TR)
PDS760DICT-ND - Cut Tape (CT)
PDS760DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS760-13
Description
DIODE SCHOTTKY 60V 7A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 7A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS760-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,854
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.67800£6.78
100£0.44890£44.89
500£0.35022£175.11
1,000£0.31844£318.44
2,000£0.29171£583.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.26278£1,313.90
10,000£0.24491£2,449.10
15,000£0.23581£3,537.15
25,000£0.22558£5,639.50
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600