Direct

PDS3200-13 | |
|---|---|
DigiKey Part Number | PDS3200DITR-ND - Tape & Reel (TR) PDS3200DICT-ND - Cut Tape (CT) PDS3200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3200-13 |
Description | DIODE SCHOTTKY 200V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS3200-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.14000 | £11.40 |
| 100 | £0.77400 | £77.40 |
| 500 | £0.61734 | £308.67 |
| 1,000 | £0.56699 | £566.99 |
| 2,000 | £0.54926 | £1,098.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.47884 | £2,394.20 |
| 10,000 | £0.45055 | £4,505.50 |
| 15,000 | £0.44874 | £6,731.10 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |











