
PDS1045Q-13D | |
|---|---|
DigiKey Part Number | 31-PDS1045Q-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDS1045Q-13D |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26940 | £1,347.00 |
| 10,000 | £0.26177 | £2,617.70 |
| Unit Price without VAT: | £0.26940 |
|---|---|
| Unit Price with VAT: | £0.32328 |

