
PDR5KF-13 | |
|---|---|
DigiKey Part Number | PDR5KF-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDR5KF-13 |
Description | DIODE STANDARD 800V 5A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount PowerDI™ 5 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A | Base Product Number |

