
PDGPON155 | |
|---|---|
DigiKey Part Number | PDGPON155TR-ND - Tape & Reel (TR) PDGPON155CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PDGPON155 |
Description | XTAL OSC XO 155.5200MHZ PECL SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | PECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.61332 | £1,306.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £3.31600 | £33.16 |
| 25 | £3.13560 | £78.39 |
| 50 | £3.00620 | £150.31 |
| 100 | £2.88200 | £288.20 |
| 250 | £2.72572 | £681.43 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |

