
PDF930003 | |
|---|---|
DigiKey Part Number | PDF930003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDF930003 |
Description | XTAL OSC XO 159.3750MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 159.375 MHz XO (Standard) LVPECL Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.42660 | £1,213.30 |
| Unit Price without VAT: | £2.42660 |
|---|---|
| Unit Price with VAT: | £2.91192 |

