Image for PDF620032J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDF620032J

DigiKey Part Number
31-PDF620032JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDF620032J
Description
CRYSTAL OSCILLATOR SEAM5032 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.93614£1,468.07
Manufacturers Standard Package
Unit Price without VAT:£2.93614
Unit Price with VAT:£3.52337