PD3Z284C7V5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,290
Unit Price: £0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 275
Unit Price: £0.18000
Datasheet
Zener Diode 7.5 V 500 mW ±6.04% Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3Z284C7V5-7

DigiKey Part Number
PD3Z284C7V5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD3Z284C7V5-7
Description
DIODE ZENER 7.5V 500MW PWRDI323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±6.04% Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3Z284C7V5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08825£264.75
6,000£0.08033£481.98
9,000£0.07629£686.61
15,000£0.07175£1,076.25
21,000£0.06907£1,450.47
30,000£0.06645£1,993.50
75,000£0.06385£4,788.75
Manufacturers Standard Package
Unit Price without VAT:£0.08825
Unit Price with VAT:£0.10590