Similar

PD3Z284C6V2-7 | |
|---|---|
DigiKey Part Number | PD3Z284C6V2DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C6V2-7 |
Description | DIODE ZENER 6.2V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C6V2-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11497 | £344.91 |
| 6,000 | £0.10515 | £630.90 |
| 9,000 | £0.10014 | £901.26 |
| 15,000 | £0.09451 | £1,417.65 |
| 21,000 | £0.09118 | £1,914.78 |
| 30,000 | £0.08835 | £2,650.50 |
| Unit Price without VAT: | £0.11497 |
|---|---|
| Unit Price with VAT: | £0.13796 |


