
PD3Z284C5V1Q-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C5V1Q-7TR-ND - Tape & Reel (TR) 31-PD3Z284C5V1Q-7CT-ND - Cut Tape (CT) 31-PD3Z284C5V1Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C5V1Q-7 |
Description | DIODE ZENER 5.1V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.09770 | £9.77 |
| 500 | £0.07224 | £36.12 |
| 1,000 | £0.06399 | £63.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05347 | £160.41 |
| 6,000 | £0.04816 | £288.96 |
| 9,000 | £0.04545 | £409.05 |
| 15,000 | £0.04241 | £636.15 |
| 21,000 | £0.04061 | £852.81 |
| 30,000 | £0.03885 | £1,165.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

