Similar

PD3Z284C39-7 | |
|---|---|
DigiKey Part Number | PD3Z284C39DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C39-7 |
Description | DIODE ZENER 39V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C39-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10097 | £302.91 |
| 6,000 | £0.10014 | £600.84 |
| 9,000 | £0.09895 | £890.55 |
| 15,000 | £0.08835 | £1,325.25 |
| Unit Price without VAT: | £0.10097 |
|---|---|
| Unit Price with VAT: | £0.12116 |


