
PD3Z284C24Q-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C24Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C24Q-7 |
Description | DIODE ZENER 24V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5.83% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05605 | £168.15 |
| 6,000 | £0.05062 | £303.72 |
| 9,000 | £0.04784 | £430.56 |
| 15,000 | £0.04473 | £670.95 |
| 21,000 | £0.04288 | £900.48 |
| 30,000 | £0.04109 | £1,232.70 |
| 75,000 | £0.03715 | £2,786.25 |
| 150,000 | £0.03627 | £5,440.50 |
| Unit Price without VAT: | £0.05605 |
|---|---|
| Unit Price with VAT: | £0.06726 |

