Similar

PD3Z284C16Q-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C16Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C16Q-7 |
Description | DIODE ZENER 16V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5.63% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04847 | £145.41 |
| 6,000 | £0.04366 | £261.96 |
| 9,000 | £0.04120 | £370.80 |
| 15,000 | £0.03845 | £576.75 |
| 21,000 | £0.03681 | £773.01 |
| 30,000 | £0.03522 | £1,056.60 |
| 75,000 | £0.03173 | £2,379.75 |
| 150,000 | £0.03020 | £4,530.00 |
| Unit Price without VAT: | £0.04847 |
|---|---|
| Unit Price with VAT: | £0.05816 |


