Zener Diode 12 V 500 mW ±5% Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3Z284C12-7

DigiKey Part Number
31-PD3Z284C12-7TR-ND - Tape & Reel (TR)
31-PD3Z284C12-7CT-ND - Cut Tape (CT)
31-PD3Z284C12-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3Z284C12-7
Description
DIODE ZENER 12V 500MW POWERDI323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3Z284C12-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,625
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34300£3.43
100£0.21970£21.97
500£0.16682£83.41
1,000£0.14973£149.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12801£384.03
6,000£0.11707£702.42
9,000£0.11149£1,003.41
15,000£0.10523£1,578.45
21,000£0.10151£2,131.71
30,000£0.09791£2,937.30
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000