
PD3SD2580-7 | |
|---|---|
DigiKey Part Number | PD3SD2580DITR-ND - Tape & Reel (TR) PD3SD2580DICT-ND - Cut Tape (CT) PD3SD2580DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3SD2580-7 |
Description | DIODE STD 80V 250MA POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 2.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.09030 | £9.03 |
| 500 | £0.08036 | £40.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07478 | £224.34 |
| 6,000 | £0.07176 | £430.56 |
| 9,000 | £0.04857 | £437.13 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

