Bridge Rectifier Single Phase Standard 50 V Through Hole PBPC-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPC1001

DigiKey Part Number
PBPC1001-ND
Manufacturer
Manufacturer Product Number
PBPC1001
Description
BRIDGE RECT 1PHASE 50V 8A PBPC-8
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole PBPC-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, PBPC-8
Supplier Device Package
PBPC-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.