156.25 MHz XO (Standard) PECL Oscillator 2.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBF620091Z

DigiKey Part Number
PBF620091Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBF620091Z
Description
XTAL OSC XO 156.2500MHZ PECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) PECL Oscillator 2.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Output
PECL
Voltage - Supply
2.5V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.