
PBF620034J | |
|---|---|
DigiKey Part Number | 31-PBF620034JTR-ND - Tape & Reel (TR) 31-PBF620034JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PBF620034J |
Description | CLOCK SAW OSCILLATOR SEAM7050 T& |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £3.68000 | £36.80 |
| 25 | £3.48040 | £87.01 |
| 50 | £3.33660 | £166.83 |
| 100 | £3.19880 | £319.88 |
| 250 | £3.07812 | £769.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.90070 | £1,450.35 |
| 1,000 | £2.78122 | £2,781.22 |
| 1,500 | £2.71369 | £4,070.54 |
| 2,500 | £2.63102 | £6,577.55 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |

